TE Connectivity ADE0204 DIP Switch SPST 2Pos Ext Slide TH

MPN
ADE0204
Order Code
15-6199
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.819
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 3,900 in stock

The TE Connectivity ADE0204 is a DIP switch with SPST configuration featuring 2 positions and an extended slide mechanism.

It is designed for through-hole mounting, providing reliable connectivity.

This component is typically used in applications requiring simple on/off control or configuration settings.

Ideal for circuit design, it offers durability and ease of use in electronic assemblies.


Type DIP switch
Circuit SPST
Number of Positions 2
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Actuator Length 1mm
Actuator Material Polyamide
Contact Current Rating 100mA
Contact Material Gold, Copper Alloy
Contact Plating Nickel, Gold
Electrical Life 1000Cycles
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount PCB, Through Hole
Number of Circuits 2
Orientation Straight
Packaging Rail/Tube
RoHS Compliant Yes
Terminal Pitch 2.54mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot