TE Connectivity AAC2100-00 Connector Male Shrouded USB Type A Plug Board Mount

MPN
AAC2100-00
Order Code
14-0423
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
50+ £439.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

TE Connectivity's AAC2100-00 is a male shrouded USB Type A plug designed for board mount applications.

Its shrouded design offers enhanced protection and secure connections.

The connector is ideal for use in consumer electronics and computer peripherals.

Durable construction ensures reliable performance in high-frequency data transmission.


Type USB Key Cover
Number of Contacts 4
Mounting Type Lanyard

Reviews

Be the first to submit a review

Trustpilot