TE Connectivity A88975-000 Solder Sleeves Shield Tubing HS-SOLDER SLEEVE

MPN
A88975-000
Order Code
15-3517
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
60+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 2,700 in stock

TE Connectivity's A88975-000 is a solder sleeve designed for reliable electrical connections.

It features heat-shrink tubing that ensures secure insulation and protection.

This component is commonly used in shielding and connecting cable assemblies.

Ideal for aerospace, military, and industrial applications, it enhances the integrity of electrical systems.


Colour Clear
Length 32.5mm
Material Polyolefin
Type SolderSleeve Shield Terminators
Diameter 0.287inch
Mount Cable
Package Quantity 50

Reviews

Be the first to submit a review

Trustpilot