TE Connectivity A83925-000 Wire Marker Cable Tie 20.3x51.5mm

MPN
A83925-000
Order Code
15-7936
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
250+ £0.871
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 1,250 in stock

TE Connectivity's A83925-000 is a durable wire marker cable tie designed for effective cable organisation.

Measuring 20.3x51.5mm, it offers reliable performance in bundling and identifying cables.

This product is commonly used in electrical and telecommunications installations.

Its robust construction ensures long-lasting use in various environments.


Type Cable ID Label
Colour White
Material PO, Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable
Radiation Hardening No
RoHS Compliant Yes
Series CM-SCE-TP
Size 51.5mm

Reviews

Be the first to submit a review

Trustpilot