TE Connectivity A56594-000 TMS-SCE-2X-1/4-S1-9 Heat Shrink Marker Sleeving

MPN
A56594-000
Order Code
14-0271
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.681
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 7,000 in stock

TE Connectivity's A56594-000 heat shrink marker sleevings are designed for wire and cable identification.

The sleeving has a 2:1 shrink ratio, ensuring a secure fit after shrinking.

This product is flame-retardant, offering safety in various environments.

It is typically used in aerospace, defence, and industrial applications for reliable and durable marking.


Shrinkage Ratio 2:1
Colour White
Material PO, Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable
Packaging Tape and Reel
Series TMS-SCE

Reviews

Be the first to submit a review

Trustpilot