TE Connectivity A208SYZQ04 Toggle Switch DP ON-(ON) Long Bat Lug

Order Code:

15-6277

Brand: TE Connectivity MPN: A208SYZQ04
Qty Unit Price (Ex VAT)
40+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
332 in stock, despatched in 5 working days

The TE Connectivity A208SYZQ04 is a durable toggle switch designed with a double-pole configuration for reliable performance.

It features an ON-(ON) momentary action and comes equipped with a long bat lever for easier operation.

The switch's lug terminals ensure secure connections in electrical circuits.

This versatile component is well-suited for applications in industrial equipment and control panels.


Switch Function On-Mom
Actuator Type Standard Round
Actuator Length 2.92mm
Illumination Type Non-Illuminated
Actuator Material Phenolic
Contact Current Rating 5a
Contact Material Copper, Silver
Contact Plating Silver
Current Rating 5a
DC Rated Voltage 28v
Electrical Life 30000Cycles
Max Operating Temperature 85°C
Min Operating Temperature -20°C
Mount Bushing, Panel, PCB
Package Quantity 500
Packaging Bulk
RoHS Compliant Yes
Series Gemini A
Termination Lug
Throw Configuration DPDT
Type Toggle Switch
Voltage Rating (AC) 120v

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot