TE Connectivity A205SYZQ04 Toggle Switch DP ON-OFF-ON BAT LUG

MPN
A205SYZQ04
Order Code
15-6136
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 14/11/2026

The TE Connectivity A205SYZQ04 is a toggle switch with a double pole configuration.

It features an on-off-on function and is equipped with a bat-style actuator.

The switch is designed with lug terminals for secure connection.

Typically, it is used in industrial or electronic applications where reliable toggling is required.


Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function Mom-Off-Mom
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Length 10.41mm
Actuator Material Phenolic
Actuator Type Standard Round
Contact Current Rating 5a
Contact Material Copper, Silver
Contact Plating Silver
Current Rating 5a
DC Rated Voltage 28v
Electrical Life 30000Cycles
Lead Length 3.94mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -20°C
Mount Panel
Orientation Vertical
Package Quantity 100
Package/Case 125
Packaging Bulk
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Gemini A
Termination Solder
Throw Configuration DPDT
Type Toggle Switch
Voltage Rating (AC) 120v

Reviews

Be the first to submit a review

Trustpilot