TE Connectivity A201SDZQ04 Toggle Switch IP67 Sealed SPST On-Off

MPN
A201SDZQ04
Order Code
15-6253
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The TE Connectivity A201SDZQ04 is an IP67 sealed toggle switch designed for single pole single throw (SPST) on-off applications.

This switch features robust protection against dust and water ingress, ensuring reliable operation in harsh environments.

It is suitable for use in outdoor equipment, industrial machinery, and automotive systems.

The switch's durable construction allows for long-lasting performance in demanding conditions.


Mounting Type Panel Mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Length 12.19mm
Actuator Material Phenolic
Contact Current Rating 5a
Contact Material Copper, Silver
Electrical Life 30000Cycles
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount PCB, Panel
Orientation Straight
Package/Case 125
RoHS Compliant Yes
Termination Lug
Throw Configuration DPDT
Type Toggle Switch

Reviews

Be the first to submit a review

Trustpilot