TE Connectivity A103SYCQ04 Toggle Switch SPDT On-On Panel Mount 30V 5A

MPN
A103SYCQ04
Order Code
15-6163
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 289 in stock

The TE Connectivity A103SYCQ04 is a single pole double throw (SPDT) toggle switch designed for panel mounting.

It operates in an on-on configuration and can handle a maximum of 30 volts and 5 amperes.

This toggle switch is commonly used in various electronic devices for switching applications.

The robust design of the A103SYCQ04 ensures reliable performance in both industrial and consumer electronics.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-On
Current Rating (Amps) 5A
Illumination Type Illuminated
Actuator Colour Chrome
Actuator Length 10.41mm
Actuator Material Phenolic
Contact Current Rating 5a
Contact Material Copper, Silver
Contact Plating Silver
Current Rating 5a
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount PCB
Package Quantity 100
Packaging Bulk
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Gemini A
Termination Solder
Throw Configuration SPDT, DPDT
Type Toggle Switch

Reviews

Be the first to submit a review

Trustpilot