TE Connectivity A101SYZQ04 Toggle Switch SP ON-ON Long Bat PC Mount

MPN
A101SYZQ04
Order Code
15-6249
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 889 in stock

TE Connectivity's A101SYZQ04 is a toggle switch with SP ON-ON functionality.

It features a long bat actuator suitable for easy operation.

Designed for PC mount, this switch is ideal for electronic applications where space is a constraint.

Typical uses include control panels and consumer electronics.


Mounting Type Panel Mount
Contact Configuration SPST
Switch Function On-On
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Black
Actuator Length 10.41mm
Actuator Type Standard Round
Contact Current Rating 5a
Contact Material Copper, Gold, Silver, Copper Alloy
Contact Plating Silver
Current Rating 5a
DC Rated Voltage 28v
Depth 6.86mm
Electrical Life 6000Cycles
ELV Compliant
Flammability Rating UL94 V-1
Material Thermoset
Max Current Rating 5a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 28v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -20°C
Mount Panel, Bushing
Number of Poles 1
Number of Positions 2
Orientation Straight
Package Quantity 100
Package/Case 125
Packaging Bulk
Reach SVHC Compliant No
RoHS Compliant Yes
Series Gemini A, Alcoswitch
Termination Lug
Throw Configuration SPDT
Type Toggle Switch
Voltage Rating (AC) 120v

Reviews

Be the first to submit a review

Trustpilot