TE Connectivity 991038-000 STD06W-3 Cable Marker 3 OD 2.60-3.50 Mm

Image Representative of Range

TE Connectivity 991038-000 STD06W-3 Cable Marker 3 OD 2.60-3.50 Mm

MPN
991038-000
EAN-13
2050003344128
Order Code
07-5173
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The TE Connectivity 991038-000 labels are designed for high durability applications.

They are ideal for marking wires and cables in harsh environments.

These wire markers provide excellent resistance to abrasion and solvents.

Typically used in aerospace, military, and industrial settings for reliable identification.


Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 3
Max Cable Diameter 3.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 2.60 up to 3.50mm
Series STD06
Suitable for outside Ø (min.) 2.60mm

Trustpilot