TE Connectivity 978452-000 STD06Y-9 Cable Marker Ø 2.60-3.50 Mm

Image Representative of Range

TE Connectivity 978452-000 STD06Y-9 Cable Marker Ø 2.60-3.50 Mm

MPN
978452-000
EAN-13
2050003342902
Order Code
07-5172
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The TE Connectivity STD06Y-9 is a pre-printed cable marker designed for cables with an outside diameter range of 2.60 to 3.50 mm. It is primarily used for easy identification in cable processing and industrial labelling applications. Made from heat shrink material, this marker is suitable for use in environments where clear, durable labelling is essential.
Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 9
Max Cable Diameter 3.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 2.60 up to 3.50mm
Series STD06
Suitable for outside Ø (min.) 2.60mm

Reviews

Be the first to submit a review

Trustpilot