TE Connectivity's 967398-000 is a heat shrink solder sleeve designed for reliable wire termination.
The sleeve ensures secure connections through its heat-activated adhesive lining and precise solder ring.
It offers environmental protection and strain relief due to its robust and waterproof properties.
This product is typically used in aerospace, automotive, and marine applications.
| Type |
Splices |
| Length |
1.24 |
| Colour |
Red |
| Approvals |
UL |
| Body Material |
Copper |
| Body Plating |
Tin |
| Color |
Red |
| Compatible Insulation Diameter Range |
.055 |
| Contact Base Material |
Copper |
| Contact Material |
Copper |
| Contact Plating |
Tin |
| Diameter |
3.7mm |
| ELV |
Compliant |
| Government Qualified |
No |
| Insulation |
Fully Insulated Heat Shrink |
| Insulation Diameter |
1.4mm |
| Insulation Material |
Nylon |
| Insulation Option |
Fully Insulated |
| Lead Free |
Not Applicable |
| Material |
Nylon |
| Number of Wire Entries |
2 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Package/Case |
0001 |
| Packaging |
Bulk |
| Packaging Method |
Bag/Box |
| Packaging Quantity |
100 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Sealable |
Yes |
| Series |
Dura-Seal |
| Termination |
Crimp |
| Voltage Rating (AC) |
600v |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
18AWG |
| Wire Size |
24 – 26 |
| Wire/Cable Gauge |
22AWG |