TE Connectivity 964073-000 Solder Sleeves Shield Tubing B-044-22-N

MPN
964073-000
Order Code
15-7393
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity's solder sleeves shield tubing, identified as 964073-000, provides reliable electrical insulation and strain relief.

The B-044-22-N is designed for splicing purposes, especially in aerospace and military applications.

It features a sealing capability to protect against moisture and contaminants.

This product is typically utilised for connecting shielded cables, ensuring robust and secure connections.


Colour Blue, Clear
Length 28
Type Coax Cable Termination
Body Material Polyvinylidene
Diameter 0.135inch
Government Qualified No
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 500
Package/Case 404
Packaging Bulk
Termination Solder

Reviews

Be the first to submit a review

Trustpilot