TE Connectivity 939726-000 STD02W-5 Cable Marker Ø1-1.80 Mm Imprint 5

Image Representative of Range

TE Connectivity 939726-000 STD02W-5 Cable Marker Ø1-1.80 Mm Imprint 5

MPN
939726-000
EAN-13
2050003341561
Order Code
07-5124
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Imprint:

    1 2 5
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

TE Connectivity's STD02W-5 is a pre-printed cable marker with an outside diameter range of 1 up to 1.80 mm. It is designed for industrial labelling and cable processing applications, providing clear identification in environments with EMC requirements. This heatshrink product ensures precise organisation and easy identification of wires and cables in industrial settings.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 5
Max Cable Diameter 1.80mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 1 up to 1.80mm
Series STD02
Suitable for outside Ø (min.) 1mm

Reviews

Be the first to submit a review

Trustpilot