TE Connectivity 9278530001 TMS-SCE Wire Labels & Markers 3/32-2.0-6

MPN
9278530001
Order Code
15-3637
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
2500+ £0.589
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 500 in stock

TE Connectivity's 9278530001 part consists of heat-shrinkable wire labels and markers.

It has a 3/32-inch diameter, offering a secure fit for cable and wire identification.

These markers are designed for robust environments, providing clear labelling even in harsh conditions.

They are typically used in aerospace, military, and industrial applications for reliable wire and cable management.


Type Cable Markers
Colour Blue
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot