TE Connectivity's 926299-3 is a 5-position unshrouded female pin and socket connector.
It features reliable tin-plated contacts suitable for wire-to-wire connections.
The connector is ideal for low-current applications in the consumer electronics and automotive industries.
Its compact design ensures easy integration into various electronic devices.
| Type |
Pin housing cable |
| Current Rating |
15 A |
| Gender |
Male |
| AWG (min.) |
16 |
| AWG max. |
30 |
| Case Material |
Polyamide |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power & Signal |
| Color |
Beige |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector contact surface |
Tin plated |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
wire-to-wire |
| Contact Layout |
Inline |
| Contact Material |
Copper alloy |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| ELV |
Compliant |
| Factory colour |
Ecru |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Lead Free |
Not Applicable |
| Length |
42.1mm |
| Max Voltage Rating (AC) |
600V |
| Misc Attribute |
UNIVERSAL MATE-N-LOK |
| Nominal Voltage |
600V AC |
| Number of Circuits |
5 |
| Number of Contacts |
5 |
| Number of Positions |
5 |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 257 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Packaging |
Bulk |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
Without |
| Pins per row |
5 |
| Pitch |
6.35 |
| Plug / Socket |
Plug, straight |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal-MATE-N-LOK |
| Temperature Range |
-55 - +120°C |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
5 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |