TE Connectivity 9167570001 TMS-SCE Wire Labels Heat Shrink 3/32in

MPN
9167570001
Order Code
15-3701
Country of Origin
USA
Qty Unit Price (Ex VAT)
200+ £0.640
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 3,000 in stock

TE Connectivity's 9167570001 TMS-SCE wire labels feature heat shrink tubing with a 3/32-inch diameter.

These labels provide durable, high-performance identification for wires and cables in challenging environments.

They are commonly used in aerospace, military, and industrial applications.

The heat shrink material ensures reliable protection and legibility for cable management.


Type Heat Shrink Wire Labels
Colour Grey
Body Material Polyolefin
Length 50mm
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot