TE Connectivity 9148732002 RNF-3000-18/6-9-Stick HSTubing Flame Retardant

MPN
9148732002
Order Code
15-3005
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 360 in stock

TE Connectivity's heat shrink tubing 9148732002 is flame retardant and provides reliable insulation.

The RNF-3000-18/6-9-STK features a shrink ratio of 3:1.

It is typically used for protecting cables and electronic components.

This tubing is suitable for various industrial and commercial applications.


Type Heat Shrink Tubing
Material Polyolefin
Colour White
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot