TE Connectivity 90759-2 Punches & Dies DIE 22-18 AWG

MPN
90759-2
Order Code
15-3089
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £249.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 17 in stock

TE Connectivitys 90759-2 is a robust punch and die set designed for DIE 22-18 AWG applications.

This tool ensures precise crimping for electrical connections.

It is typically used in telecommunications and data communications sectors.

Its durable construction supports consistent and reliable performance.


Type Hand Crimping Tools
ELV Not Applicable
Lead Free Not Applicable
Mount Wire
Number of Ports 3
Package Quantity 1
Packaging Bulk
Primary Type DIE SET
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Pro-Crimper III, Mini Universal MATE-N-LOK
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot