TE Connectivity 9-2176231-0 Resistor 51K 1 Percent 3W 3522 Series

MPN
9-2176231-0
Order Code
14-7710
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.309
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 2,000 in stock

TE Connectivity's 9-2176231-0 is a resistor with a resistance of 51K ohms and a tolerance of 1 percent.

This 3-watt device is part of the 3522 series, designed for efficient heat dissipation.

It is suitable for use in electronic circuits where stable resistance is critical.

Typical applications include use in power supplies and audio equipment.


Type Surface Mount Resistors
Resistance 51000
Tolerance 1
Power Rating 3W
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot