TE Connectivity 9-1879695-0 Metal Film Resistor 105K 0.1% 100PPM

Order Code:

15-2855

Brand: TE Connectivity MPN: 9-1879695-0
Qty Unit Price (Ex VAT)
250+ £0.778
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 14 days

The TE Connectivity 9-1879695-0 is a metal film resistor with a resistance of 105K ohms.

It features a tolerance of 0.1% and a temperature coefficient of 100PPM.

This resistor is known for its precision and stability.

It is typically used in applications requiring accurate and reliable resistance, such as in instrumentation and control systems.


Type Through-Hole Resistors
Resistance 105kR
Tolerance 0.1%
Length 0.283inch
Max Power Dissipation 250mW
Number of Terminations 2
Package Quantity 250
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series H8, Holsworthy

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot