TE Connectivity 9-1879517-6 CRGH1206 Resistor 68R 0.5W 1%

MPN
9-1879517-6
Order Code
14-7770
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
5000+ £0.0286
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 10/08/2026

The TE Connectivity 9-1879517-6 is a CRGH1206 resistor with a resistance of 68 ohms and a power rating of 0.5 watts.

It offers a tolerance of 1%, ensuring precise performance in electronic circuits.

Designed for surface-mount applications, it is ideal for use in consumer electronics and automotive systems.

The resistor's robust construction makes it suitable for environments requiring reliable and stable resistance values.


Type Surface Mount Resistors
Tolerance 1%
Voltage 200V
Power Rating 0.5W

Reviews

Be the first to submit a review

Trustpilot