TE Connectivity 9-1879509-4 CRGH0805 Thick Film Resistor SMD 1% 1K0 0.33W

Order Code:

14-9534

Brand: TE Connectivity MPN: 9-1879509-4
Qty Unit Price (Ex VAT)
15000+ £0.0133
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15000
1,205,000 in stock, despatched in 5 working days

The TE Connectivity 9-1879509-4 is a CRGH0805 thick film resistor.

It features a resistance of 1K ohm with a tolerance of 1% and a power rating of 0.33 watts.

This surface-mount device is designed for compact circuit board applications.

It's ideal for use in electronic devices requiring reliable and precise resistance.


Type Surface Mount Resistors
Resistance 1kR
Tolerance 1%
Voltage 150V
PPM 100ppm
Length 0.083inch
Max Power Dissipation 333mW
Number of Terminations 2
Package Quantity 20000
Package/Case 0805
Packaging Tape and Reel
RoHS Compliant Yes
Series CRGH, Neohm
Width 0.051inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot