The TE Connectivity 9-1879214-9 is a CPF resistor classified as 0402 with a precise resistance value of 3.92k ohms.
This resistor has a high tolerance of 0.1% and a low temperature coefficient of 25PPM, ensuring accurate performance.
With reliability for use in precision circuits, this component is suitable for advanced electronics applications.
It's typically used in telecommunications, automotive, and industrial control systems.
| Type |
Surface Mount Resistors |
| Resistance |
3.92K |
| Tolerance |
0.1% |
| Voltage |
25 |
| Power Rating |
.063 |
| PPM |
25ppm |
| Case Code (Imperial) |
0402 |
| Case Code (Metric) |
1005 |
| Element Type |
Thin Film |
| Height |
0.014inch |
| Length |
0.039inch |
| Max Power Dissipation |
63mW |
| Maximum Operating Temperature |
155°C |
| Minimum Operating Temperature |
-55°C |
| Moisture Sensitivity Level |
1 |
| Mount |
Surface Mount |
| Number of Resistors |
1 |
| Number of Terminations |
2 |
| Package Quantity |
1000 |
| Package Size Code |
0402 |
| Package/Case |
0402 |
| Packaging |
Tape and Reel |
| Packaging Method |
Taped & Reeled |
| Passive Component Tolerance |
.1 |
| Product Height |
.012 |
| Product Length |
0.039 |
| Product Width |
.02 |
| Radiation Hardening |
No |
| Resistance Class |
1kO – 1MO |
| Resistor Type |
Precision Resistor |
| RoHS Compliant |
Yes |
| Series |
CPF, Neohm |
| Surface Mount Resistor Termination Type |
Solder |
| Temperature Coefficient |
±25 |
| Width |
0.02inch |