TE Connectivity 9-1879208-7 CPF Thin Film Resistor 100K 0.1% 0402 25PPM

MPN
9-1879208-7
Order Code
14-9554
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 9,000 in stock

TE Connectivity's part number 9-1879208-7 is a CPF thin film resistor.

It features a resistance of 100K ohms with a tolerance of 0.1% and a temperature coefficient of 25 parts per million per degree Celsius.

The component is designed in a compact 0402 package, making it suitable for high-density electronic circuits.

Typical applications include precision measurement devices, signal processing equipment, and sensitive instrumentation.


Type Surface Mount Resistors
Resistance 100kΩ
Tolerance 0.1%
Voltage 50V
Power Rating .063
PPM 25ppm
Mount Surface Mount
RoHS Compliant Yes
Size Code 0402

Reviews

Be the first to submit a review

Trustpilot