TE Connectivity 9-1768046-7 Wire Labels & Markers STD17Y-T Yellow Heat Shrink

MPN
9-1768046-7
Order Code
15-3835
Country of Origin
Germany
Qty Unit Price (Ex VAT)
750+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Despatched within 5 working days - 800 in stock

TE Connectivity 9-1768046-7 are yellow heat shrink wire labels and markers.

They feature durable, flame-retardant material for reliable identification and insulation.

These labels are typically used in electrical and electronic applications to mark cables and wires.

The heat shrink properties ensure a secure fit around wires of varying diameters.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .335 – .452
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot