TE Connectivity 9-1768041-9 Wire Labels & Markers STD02Y-PLUS Durable

MPN
9-1768041-9
Order Code
15-3913
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 24,900 in stock

The TE Connectivity 9-1768041-9 wire labels are durable markers suitable for identifying cables.

They feature strong adhesive and flexible material for reliable application.

Ideal for electrical installations, these labels enhance organisation and maintenance efficiency.

Designed for harsh environments, they ensure long-lasting visibility.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .055 – .071
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot