TE Connectivity 9-1768041-6 STD02Y-N Wire Labels Durable & Easy-Apply

MPN
9-1768041-6
Order Code
15-3975
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2400+ £0.134
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
Despatched within 5 working days - 12,600 in stock

TE Connectivity 9-1768041-6 wire labels are durable and easy to apply.

They offer excellent resistance to oils and solvents, ensuring longevity.

These labels are ideal for identifying and organising wires in complex electronic systems.

Typical applications include aerospace, industrial, and automotive sectors.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .055 – .071
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot