TE Connectivity 9-1622796-3 Axial Resistor 19.1k Ohm 0.1% 1/4W

MPN
9-1622796-3
Order Code
14-9450
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

TE Connectivity's axial resistor, 9-1622796-3, offers a resistance value of 19.1k ohms with a precision of 0.1%.

This component features a power rating of 1/4 watt, making it suitable for various low-power applications.

It is ideal for use in precision circuits where accurate resistance is crucial.

Typical applications include use in electronic devices, control systems, and measuring equipment.


Type Through-Hole Resistors
Resistance 19.1kR
Tolerance 0.1%
Construction Cylindrical
Length 0.248inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm
Termination Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot