TE Connectivity 9-1614882-9 CPF Resistors SMD 0603 22R 0.1% 25PPM

MPN
9-1614882-9
Order Code
15-9617
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.154
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 22/10/2026

TE Connectivity's component with the part number 9-1614882-9 is a precision surface-mount device (SMD) resistor.

It features a resistance value of 22 ohms with a tolerance of 0.1% and a temperature coefficient of 25 parts per million.

This resistor is housed in a 0603 package size, suitable for compact and high-density circuit designs.

It is typically used in applications requiring high accuracy and stability, such as telecommunications and medical equipment.


Type Surface Mount Resistors
Resistance 22r
Tolerance 0.1%
Height 0.022inch
Length 0.061inch
Max Power Dissipation 63mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case 0603
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series CPF, Neohm
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot