TE Connectivity 9-1614353-3 Thin Film Resistor RN 0603 4120ohm 0.1% 10PPM

Order Code:

14-9404

Brand: TE Connectivity MPN: 9-1614353-3
Qty Unit Price (Ex VAT)
250+ £0.831
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
250 in stock, despatched in 5 working days

The TE Connectivity 9-1614353-3 is a high-precision thin film resistor with a resistance of 4120 ohms.

It features a tolerance of 0.1% and a temperature coefficient of 10 PPM, ensuring accurate performance.

This resistor is ideal for applications requiring stability and precision, such as in medical or communication devices.

Its RN 0603 size makes it suitable for compact circuit designs.


Type Surface Mount Resistors
Resistance 4.12kR
Tolerance 0.1%
Height 0.022inch
Length 0.061inch
Max Power Dissipation 63mW
Number of Terminations 2
Package/Case 0603
Packaging Bulk
RoHS Compliant Yes
Series RN73, Holsworthy
Width 0.031inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot