TE Connectivity 9-1415389-1 PE014F02 Relay General Purpose 6A 12VDC

Order Code:

14-8509

Brand: TE Connectivity MPN: 9-1415389-1
Qty Unit Price (Ex VAT)
40+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 14 days

TE Connectivity's relay with the 9-1415389-1 is a general-purpose relay.

It operates at 12VDC and can handle currents up to 6A.

This relay is suitable for a variety of applications including automotive and industrial control systems.

The compact design ensures reliable performance in space-constrained environments.


Coil Voltage 12V DC
Switching Current 5A
Application(s) POWER
Coil Power 220mW
Coil Resistance 22r
Contact Current Rating 5a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Control Mode Bistable, 1 Coil, Polarized
Depth 10mm
Dropout Voltage 1.6v
ELV Compliant
Height .394
Length .787
Life (Hours) 100000Hour
Max Operating Temperature 85°C
Min Operating Temperature -40°C
Mount PCB, Through Hole
Packaging Carton
Packaging Method Box & Tube
Product Weight .1764
Ratings IP54
RoHS Compliant Yes
Termination PCB
Throw Configuration SPDT
Type Power Relays
Weight 0.1764oz
Width .394

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot