TE Connectivity 9-1415071-1 Relay Socket 1 pc For PT78730 Relay

MPN
9-1415071-1
EAN-13
2050006506103
Order Code
07-5042
Country of Origin
Romania
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

TE Connectivity's relay socket, 9-1415071-1, is designed for DIN rail mounting and features screw terminations.

It supports currents up to 10A and voltages up to 240V.

The socket is ideal for industrial automation and control applications.

It provides a secure and efficient connection for relays.


Type Relay socket
Connection Quick-connect
Current Rating 10a
DC Rated Voltage 240v
Gender Female
Max Voltage Rating (AC) 240v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Misc Attribute PT78730
Mount DIN Rail
Number of Contacts 14
Number of Poles 3
Number of Rows 4
Orientation Straight
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Voltage Rating 240v
Voltage Rating (AC) 240v
Weight 48g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot