TE Connectivity 9-1415001-5 Automotive Relays 12V 40A SPDT Sealed

MPN
9-1415001-5
Order Code
14-8438
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
2+ £80.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 15 in stock

TE Connectivity 9-1415001-5 is a robust automotive relay designed for 12V operations.

It supports a maximum current of 40A and features a single pole double throw (SPDT) configuration.

The relay is sealed, ensuring protection against contaminants and moisture.

Typical applications include automotive power systems and circuit control.


Contact Configuration SPDT
Type Automotive High Current Relays
Coil Voltage 12V
Switching Current 130a
Coil Power 3.9w
Coil Resistance 37r
ELV Compliant
Height 45mm
Length 2.92inchmm
Mount Screw
Relay Type Relay
Termination Screw
Weight 7.766oz
Width 1.575inchmm

Reviews

Be the first to submit a review

Trustpilot