TE Connectivity 9-1393243-2 General Purpose Relays RT425615 16A 24V DC

MPN
9-1393243-2
Order Code
14-8767
Country of Origin
Austria
Qty Unit Price (Ex VAT)
20+ £10.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

TE Connectivity's relay, part number 9-1393243-2, is a general-purpose relay with a 16A current rating and operates on 24V DC.

It features a reliable and robust design suitable for various industrial applications.

This relay is ideal for use in control panels and automation systems.

It offers high-performance switching for both resistive and inductive loads.


Coil Voltage 24V DC
Switching Current 16A
Application(s) POWER
Coil Current 6.6mA
Coil Power 760mW
Coil Resistance 8.1kR
Coil Type Non-Latching
Coil Voltage (AC) 115v
Contact Current Rating 8a
Contact Material Silver, Gold
Contact Plating Gold
Contact Voltage Rating (AC) 250v
Control Mode Monostable, AC
Current Rating 8a
Depth 12.7mm
Dropout Voltage 17.2v
ELV Compliant
Height .618
Length 29.0mm
Life (Hours) 5000000Hour
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socket
Number of Contacts 2
Operate Time 8ms
Package Quantity 500
Packaging Carton
Packaging Method Tube
Product Weight .459
Relay Type General Purpose
RoHS Compliant Yes
Series RT2, SCHRACK
Termination Plug
Throw Configuration DPDT
Type Power Relays
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot