TE Connectivity 9-1393230-5 RP411024 Reinforced PCB Industrial Use

MPN
9-1393230-5
EAN-13
2050007216308
Order Code
07-5037
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.43
5+ £12.85
25+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The TE Connectivity RP411024 is an industrial relay module designed for reinforced PCB applications. It features robust construction suitable for harsh environments. Typical applications include automation systems and control panels.
Coil Current 21.8mA
Coil Power 500mW
Coil Resistance 1.1kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Silver
Dropout Voltage 2.4v
ELV Compliant
Max Current Rating 16a
Max Voltage Rating (AC) 440v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Misc Attribute RP411024
Mount Through Hole
Mounting Type PCB
Operate Time 8ms
Package Quantity 500
Packaging Rail/Tube
Packaging Type Carton
Relay Type General Purpose
Release Time 2ms
RoHS Compliant Yes
Series RP II/1, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type RP411024

Reviews

Be the first to submit a review

Trustpilot