TE Connectivity 878515-000 HS-BOOT Heat Shrink Cable Boots End Caps

MPN
878515-000
Order Code
15-3261
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
4+ £40.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack order, lead time 4 months

TE Connectivity's 878515-000 heat shrink cable boots are designed to provide reliable sealing and protection for cable ends.

These end caps are heat-activated, ensuring a snug fit over the cable, which offers excellent environmental protection.

They are made from tough materials, ideal for defence, aerospace, and industrial applications where durability is crucial.

The black colour and flexible design allow for easy integration into various systems.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Package Quantity 1
Package/Case Molded
Packaging Bulk
Series Thermofit 222K1

Reviews

Be the first to submit a review

Trustpilot