TE Connectivity 843921-000 202K174-3-0 HShrink Cable Boot End Cap Dur Versatile

MPN
843921-000
Order Code
15-8403
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £61.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 35 in stock

TE Connectivity's 202K174-3-0 heat shrink cable boot end cap, also known as 843921-000, is a durable and versatile component used to protect cable ends.

It offers excellent insulation and mechanical strength, making it ideal for harsh environments.

The material has high resistance to chemicals and abrasion.

Typical applications include sealing cable ends in automotive, aerospace, and industrial sectors.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Package Quantity 1
Package/Case Molded
Series Thermofit 202K1

Reviews

Be the first to submit a review

Trustpilot