TE Connectivity 840-AG11D-ESL-LF IC Socket DIP 40P Gold-Tin AU SN

MPN
840-AG11D-ESL-LF
Order Code
15-6295
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 3,336 in stock

TE Connectivity's 840-AG11D-ESL-LF is a dual in-line package socket with 40 pins, featuring gold-tin plating for excellent conductivity and durability.

It is designed for through-hole mounting and provides reliable IC interfacing.

Typical applications include prototyping and testing of microprocessors and memory chips.

The socket's high-quality build ensures optimal performance in electronic and computing devices.


Number of Positions 40
Row Pitch 15.24mm
Contact Material Copper
Contact Plating Gold
Number of Contacts 40
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 15.24mm
Series 800

Reviews

Be the first to submit a review

Trustpilot