TE Connectivity 829131P021 Heat Shrink Tubing Sleeves HS-TUBE 225 4FT

MPN
829131P021
Order Code
15-3304
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 11/09/2026

TE Connectivity's 829131P021 is a heat shrink tubing sleeve.

It features robust insulation and strain relief capabilities.

This product is suitable for applications requiring electrical insulation and protection.

It is typically used in wiring and cable management projects.


Type Heat Shrink Tubing
Length 4foot
Colour Black
Body Material Polyolefin
Material Polyolefin
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 250
Series ES2000

Reviews

Be the first to submit a review

Trustpilot