TE Connectivity 829100-000 Heat Shrink Cable Boots End Caps Black 25mm

MPN
829100-000
Order Code
15-8335
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £132.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 4 months

TE Connectivity 829100-000 is a heat shrink cable boot used for sealing and protecting cable ends.

It features a black finish and has a 25mm diameter.

This product provides excellent insulation and environmental protection.

It is typically used in electrical and automotive applications to safeguard cable terminations.


Type Breakouts & Transitions
Colour Black
Shrink Ratio N/A
Body Material ELASTOMER
Length 25mm
Maximum Operating Temperature 150°C
Minimum Operating Temperature -75°C
Package Quantity 1
Package/Case Molded
Series Thermofit 562A0

Reviews

Be the first to submit a review

Trustpilot