TE Connectivity 820060-000 HS-Transition Heat Shrink Cable Boots End Caps

MPN
820060-000
Order Code
15-3232
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
5+ £27.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 17/09/2026

The TE Connectivity 820060-000 is a heat shrink cable boot end cap designed for effective sealing and protection.

It features high-grade insulation and environmental resistance properties.

The product is typically used in electrical and electronic applications to protect cable ends from moisture and mechanical damage.

Its transition capability ensures compatibility with a wide range of cable sizes.


Type Breakouts & Transitions
Colour Black
Shrink Ratio N/A
Material Polyolefin
Package Quantity 5
Package/Case Molded
Packaging Bulk
Radiation Hardening No
Series Thermofit 381A3

Reviews

Be the first to submit a review

Trustpilot