TE Connectivity 820059-000 Heat Shrink Cable Boots End Caps HS-TRANSITION

MPN
820059-000
Order Code
15-3260
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £47.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 26 in stock

TE Connectivity 820059-000 heat shrink cable boots end caps are designed for protection and insulation of cable ends.

The material is resistant to environmental factors, providing durability.

These end caps are used in telecommunications and automotive applications.

They ensure cable transitions are secure and protected from moisture and mechanical damage.


Type Breakouts & Transitions
Colour Black
Shrink Ratio N/A
Body Material ELASTOMER
Length 58.7mm
Maximum Operating Temperature 150°C
Minimum Operating Temperature -75°C
Package Quantity 1
Package/Case Molded
Series Thermofit 301A0

Reviews

Be the first to submit a review

Trustpilot