TE Connectivity 819694-000 STD02W-1 Cable Marker 1-1.80mm Pre-Printed

Image Representative of Range

TE Connectivity 819694-000 STD02W-1 Cable Marker 1-1.80mm Pre-Printed

MPN
819694-000
EAN-13
2050003342247
Order Code
07-4978
Country of Origin
Germany
  • Quickly find another product in this range by Imprint:

    1 2 5
View Full Product Range (3)

Discontinued


The TE Connectivity STD02W-1 is a pre-printed cable marker designed for cables with an outside diameter range of 1 to 1.80 mm. This heat shrink product is ideal for cable processing and industrial labelling applications. Its durable design makes it suitable for identifying and organising cables in various industrial settings.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 1
Max Cable Diameter 1.80mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 1 up to 1.80mm
Series STD02
Suitable for outside Ø (min.) 1mm

Trustpilot