TE Connectivity 812860-000 202K163-3-0 Heat Shrink Boot Beaded Straight S1

MPN
812860-000
Order Code
15-3217
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
5+ £35.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 07/08/2026

The TE Connectivity 812860-000 heat shrink boot is a beaded straight S1 model, designed for cable protection and management.

It offers excellent resistance to environmental factors, ensuring durability and reliability in harsh conditions.

This product is ideal for aerospace and military applications, providing secure and efficient electrical insulation.

It is commonly used to maintain system integrity in challenging environments.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Package Quantity 1
Package/Case Molded
Packaging Bulk
Series Thermofit 202K1

Reviews

Be the first to submit a review

Trustpilot