TE Connectivity 812841-000 Heat Shrink Cable Boot End Cap Weatherproof

MPN
812841-000
Order Code
15-3256
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
5+ £21.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 11/08/2026

The TE Connectivity 812841-000 is a heat shrink cable boot end cap designed for weatherproofing.

It offers excellent protection against moisture and environmental factors.

This product is typically used in telecommunications and electrical applications for sealing cable ends.

The high-quality materials ensure durability and reliable performance.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Package Quantity 1
Package/Case Molded
Series Thermofit 202K1

Reviews

Be the first to submit a review

Trustpilot