TE Connectivity 806697-000 Heat Shrink Cable Boots End Caps Term Boot

MPN
806697-000
Order Code
15-3273
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £19.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 11/09/2026

The TE Connectivity 806697-000 heat shrink cable boot is designed for effective sealing and insulation of cable ends.

It features an adhesive lining ensuring a secure and watertight fit.

This boot is typically used in electrical and electronic insulation applications.

Its heat shrink property provides durability and protection in harsh environments.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Fluid Resistant Elastomer
Maximum Operating Temperature 150°C
Minimum Operating Temperature -75°C
Package Quantity 1
Package/Case Molded
Packaging Bulk
Series Thermofit 202A1

Reviews

Be the first to submit a review

Trustpilot