TE Connectivity 8-6437630-0 Toggle Switch 4PST On-Off 20A 30VDC

MPN
8-6437630-0
Order Code
14-9372
Country of Origin
Japan
Qty Unit Price (Ex VAT)
3+ £53.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 12/07/2026

TE Connectivity 8-6437630-0 is a four-pole, single-throw toggle switch with an on-off configuration.

It is rated for 20 amps and 30 volts DC, making it suitable for high-current applications.

The switch is designed for reliable performance in demanding environments.

Typical applications include industrial equipment, automotive systems, and power management systems.


Mounting Type Panel Mount
Contact Configuration 4PST
Switch Function On-Off
Current Rating (Amps) 20A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Length 17.5mm
Actuator Material Brass, Chrome
Actuator Type Standard Round
Contact Base Material Brass
Contact Current Rating 20a
Contact Material Brass
Contact Plating Silver
Dielectric Withstanding Voltage (Max) 1500
Electrical Life 20000Cycles
ELV Compliant
Illumination Colour Non-Illuminated
Insulation Resistance 1000
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 70°C
Mechanical Life 40000Cycles
Minimum Operating Temperature -20°C
Mount Panel
Number of Positions 2
Operating Force 29.4n
Operating Voltage 30
Orientation Straight
Packaging Bulk
Product Orientation Vertical
Radiation Hardening No
Ratings IP67, Waterproof, Dust Tight
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series AW
Termination Quick Connect
Throw Configuration 4PST
Type Toggle Switches
Voltage Rating (AC) 125v

Reviews

Be the first to submit a review

Trustpilot