TE Connectivity 8-1879497-1 CRGH1206 Resistor 5 Percent 2K2 0.5W

MPN
8-1879497-1
Order Code
14-7751
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
10000+ £0.0176
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 5,000 in stock

The TE Connectivity 8-1879497-1 is a CRGH1206 resistor featuring a resistance of 2.2 kiloohms and a tolerance of 5 percent.

This surface-mount resistor is rated at 0.5 watts, making it suitable for medium power applications.

It's designed for use in various electronic circuits, particularly where size and power efficiency are important.

Typical applications include consumer electronics, industrial equipment, and automotive systems.


Type Surface Mount Resistors
Resistance 2.2kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.5W
Length 0.122inch
Max Power Dissipation 500mW
Number of Terminations 2
Package Quantity 20000
Package/Case 1206
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series CRGH, Neohm
Width 0.061inch

Reviews

Be the first to submit a review

Trustpilot